


LTW-670DS | |
|---|---|
DigiKey Part Number | 160-1725-2-ND - Tape & Reel (TR) 160-1725-1-ND - Cut Tape (CT) 160-1725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-670DS |
Description | LED WHITE 2PLCC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.5V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | LTW-670DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21500 € | 2,15 € |
| 100 | 0,15260 € | 15,26 € |
| 500 | 0,12414 € | 62,07 € |
| 1.000 | 0,11474 € | 114,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10674 € | 213,48 € |
| 4.000 | 0,09994 € | 399,76 € |
| 6.000 | 0,09644 € | 578,64 € |
| 10.000 | 0,09250 € | 925,00 € |
| 14.000 | 0,09014 € | 1.261,96 € |
| 20.000 | 0,08785 € | 1.757,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

