
LTW-020ZDCG | |
|---|---|
DigiKey Part Number | 160-2258-2-ND - Tape & Reel (TR) 160-2258-1-ND - Cut Tape (CT) 160-2258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-020ZDCG |
Description | LED WHITE 2PLCC SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.25V 2-SMD, PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.25V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, PLCC |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 3.80mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.62mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,50400 € | 5,04 € |
| 100 | 0,36890 € | 36,89 € |
| 500 | 0,30864 € | 154,32 € |
| 1.000 | 0,28888 € | 288,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27211 € | 544,22 € |
| 4.000 | 0,25788 € | 1.031,52 € |
| 6.000 | 0,25058 € | 1.503,48 € |
| 10.000 | 0,24235 € | 2.423,50 € |
| 14.000 | 0,23745 € | 3.324,30 € |
| 20.000 | 0,23267 € | 4.653,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |




