


LTST-T680KGWT | |
|---|---|
DigiKey Part Number | 160-2179-2-ND - Tape & Reel (TR) 160-2179-1-ND - Cut Tape (CT) 160-2179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-T680KGWT |
Description | LED GREEN DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | LTST-T680KGWT Models |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 575nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.90mm |
Voltage - Forward (Vf) (Typ) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16900 € | 1,69 € |
| 100 | 0,11870 € | 11,87 € |
| 500 | 0,09584 € | 47,92 € |
| 1.000 | 0,08827 € | 88,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08182 € | 163,64 € |
| 4.000 | 0,07632 € | 305,28 € |
| 6.000 | 0,07350 € | 441,00 € |
| 10.000 | 0,07031 € | 703,10 € |
| 14.000 | 0,06841 € | 957,74 € |
| 20.000 | 0,06656 € | 1.331,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

