Parametric Equivalent
Similar
Similar



LTST-S320KRKT | |
|---|---|
DigiKey Part Number | 160-1487-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-S320KRKT |
Description | LED RED CLEAR 1208 SMD R/A |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 639nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTST-S321KRKT | LITEON | 2.952 | 160-LTST-S321KRKTCT-ND | 0,16000 € | Parametric Equivalent |
| HSMC-C680 | Broadcom Limited | 5.384 | 516-HSMC-C680CT-ND | 0,34000 € | Similar |
| QTLP610CRAGTR | Everlight Electronics Co Ltd | 0 | QTLP610CRAGTR-ND | 0,10807 € | Similar |
| QTLP610CRTR | Everlight Electronics Co Ltd | 0 | QTLP610CRTREL-ND | 0,08900 € | Similar |





