Parametric Equivalent



LTST-S320KEKT | |
|---|---|
DigiKey Part Number | LTST-S320KEKT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-S320KEKT |
Description | LED RED CLEAR CHIP SMD R/A |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 632nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTST-S321KRKT | LITEON | 2.952 | 160-LTST-S321KRKTCT-ND | 0,16000 € | Parametric Equivalent |


