LTST-S320GKT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 974
Unit Price: 0,93000 €
Datasheet

Similar


Dialight
In Stock: 5.761
Unit Price: 1,78000 €
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: 0,19127 €
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: 0,24713 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.164
Unit Price: 0,24000 €
Datasheet

Similar


Broadcom Limited
In Stock: 11.266
Unit Price: 0,34000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 10.805
Unit Price: 0,22000 €
Datasheet

Similar


SunLED
In Stock: 3.210
Unit Price: 0,52000 €
Datasheet

Similar


SunLED
In Stock: 38.194
Unit Price: 0,20000 €
Datasheet
Green 569nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 569nm LED Indication - Discrete 2.1V 2-SMD, No Lead
2-SMD, No Lead

LTST-S320GKT

DigiKey Part Number
160-1206-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-S320GKT
Description
LED GREEN CLEAR SMD R/A
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes