LED Indication - Discrete 6-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Indication - Discrete 6-SMD, J-Lead
6-SMD, J-Lead

LTST-G683GEB

DigiKey Part Number
LTST-G683GEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-G683GEB
Description
LED RGB 6PLCC SMD
Customer Reference
Detailed Description
LED Indication - Discrete 6-SMD, J-Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.30mm L x 3.00mm W
Height (Max)
1.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.