Similar
Similar
Similar
Similar
Similar
Similar

LTST-C155JCKT | |
|---|---|
DigiKey Part Number | LTST-C155JCKT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-C155JCKT |
Description | LED GREEN/RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Green, Red 569nm Green, 638nm Red LED Indication - Discrete 2.1V Green, 1.8V Red 1210 (3225 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.8V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 660nm Red | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,11010 € | 1.651,50 € |
| Unit Price without VAT: | 0,11010 € |
|---|---|
| Unit Price with VAT: | 0,13322 € |



