


LTST-020KSKT | |
|---|---|
DigiKey Part Number | 160-1872-2-ND - Tape & Reel (TR) 160-1872-1-ND - Cut Tape (CT) 160-1872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-020KSKT |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 591nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Size / Dimension 3.80mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,11680 € | 11,68 € |
| 500 | 0,09424 € | 47,12 € |
| 1.000 | 0,08677 € | 86,77 € |
| 2.000 | 0,08042 € | 160,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07500 € | 300,00 € |
| 8.000 | 0,07040 € | 563,20 € |
| 12.000 | 0,06804 € | 816,48 € |
| 20.000 | 0,06537 € | 1.307,40 € |
| 28.000 | 0,06378 € | 1.785,84 € |
| 40.000 | 0,06223 € | 2.489,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

