
LTST-008RGB | |
|---|---|
DigiKey Part Number | LTST-008RGB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-008RGB |
Description | LED RGB CLEAR 615NM 525NM 460NM |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 615nm Red, 525nm Green, 460nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.3V Blue |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | - | |
Wavelength - Dominant | ||
Wavelength - Peak | 623nm Red, 518nm Green, 455nm Blue | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |

