
LTS-4817CTB-P | |
|---|---|
DigiKey Part Number | 160-1863-2-ND - Tape & Reel (TR) 160-1863-1-ND - Cut Tape (CT) 160-1863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTS-4817CTB-P |
Description | DISPLAY 7SEG 0.39" SGL BLU 10SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.3V 20mA 0.630" H x 0.386" W x 0.083" D (16.00mm x 9.80mm x 2.10mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Millicandela Rating 26.8mcd |
Number of Characters 1 | Wavelength - Peak 468nm |
Size / Dimension 0.630" H x 0.386" W x 0.083" D (16.00mm x 9.80mm x 2.10mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,74900 € | 17,49 € |
| 100 | 1,35400 € | 135,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,14100 € | 912,80 € |
| 1.600 | 1,09048 € | 1.744,77 € |
| 2.400 | 1,06460 € | 2.555,04 € |
| 4.000 | 1,03540 € | 4.141,60 € |
| 5.600 | 1,01806 € | 5.701,14 € |
| 8.000 | 1,00115 € | 8.009,20 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,91610 € |

