
LTS-3403LG | |
|---|---|
DigiKey Part Number | 160-1998-5-ND |
Manufacturer | |
Manufacturer Product Number | LTS-3403LG |
Description | DISPLAY 7SEG 0.8" SGL GRN 18DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 20mA 1.090" H x 0.783" W x 0.330" D (27.69mm x 19.90mm x 8.38mm) 18-DIP (0.600", 15.24mm), 13 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.090" H x 0.783" W x 0.330" D (27.69mm x 19.90mm x 8.38mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2.4mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 18-DIP (0.600", 15.24mm), 13 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 18 | 1,26389 € | 22,75 € |
| 108 | 1,03519 € | 111,80 € |
| 504 | 0,90234 € | 454,78 € |
| 1.008 | 0,85671 € | 863,56 € |
| 2.016 | 0,81805 € | 1.649,19 € |
| 5.004 | 0,77619 € | 3.884,05 € |
| 10.008 | 0,74992 € | 7.505,20 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,28690 € |

