
LTR-516AB | |
|---|---|
DigiKey Part Number | 160-LTR-516AB-ND |
Manufacturer | |
Manufacturer Product Number | LTR-516AB |
Description | SENSOR PHOTODIODE 900NM RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 50ns Radial, Side View |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Dark (Typ) | 30nA (Max) | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Side View | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,44800 € | 4,48 € |
| 100 | 0,32600 € | 32,60 € |
| 500 | 0,27154 € | 135,77 € |
| 1.000 | 0,25366 € | 253,66 € |
| 2.000 | 0,23849 € | 476,98 € |
| 5.000 | 0,22190 € | 1.109,50 € |
| 10.000 | 0,21155 € | 2.115,50 € |
| 25.000 | 0,20027 € | 5.006,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

