
LTPL-P033RGB | |
|---|---|
DigiKey Part Number | 160-LTPL-P033RGBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTPL-P033RGB |
Description | P033RGB |
Customer Reference | |
Detailed Description | LED Lighting Color - Red, Green, Blue (RGB) 625nm Red, 525nm Green, 460nm Blue 6-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 625nm Red, 525nm Green, 460nm Blue | |
Current - Test | 150mA Red, 150mA Green, 150mA Blue | |
Voltage - Forward (Vf) (Typ) | 2.05V Red, 3.3V Green, 3.3V Blue | |
Lumens/Watt @ Current - Test | 86 lm/W Red, 85 lm/W Green, 18 lm/W Blue | |
Current - Max | 150mA Red, 150mA Green, 150mA Blue | |
Luminous Flux @ Current/Temperature | 21lm Red, 42lm Green, 9lm Blue | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |



