
LTP-3786JD-03 | |
|---|---|
DigiKey Part Number | 160-1984-5-ND |
Manufacturer | |
Manufacturer Product Number | LTP-3786JD-03 |
Description | DISP 14SEG 0.54" DBL RED 18DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 2 Character Common Anode 2.1V 20mA 0.833" H x 0.989" W x 0.307" D (21.15mm x 25.12mm x 7.80mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.833" H x 0.989" W x 0.307" D (21.15mm x 25.12mm x 7.80mm) | |
Digit/Alpha Size | 0.54" (13.72mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 0.52mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 20 | 2,37150 € | 47,43 € |
| 100 | 2,02310 € | 202,31 € |
| 500 | 1,78476 € | 892,38 € |
| 1.000 | 1,70723 € | 1.707,23 € |
| 2.000 | 1,64162 € | 3.283,24 € |
| 5.000 | 1,57018 € | 7.850,90 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,21080 € |

