LTP-3786E-03 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 2.124
Unit Price: 3,43000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.389
Unit Price: 5,03000 €
Datasheet
Image for LTP-3786E-03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTP-3786E-03

DigiKey Part Number
LTP-3786E-03-ND
Manufacturer
Manufacturer Product Number
LTP-3786E-03
Description
DISP 14SEG 0.54" DBL OR-RD 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange-Red 14-Segment, Alphanumeric 2 Character Common Anode 2V 20mA 0.833" H x 0.989" W x 0.307" D (21.15mm x 25.12mm x 7.80mm) 18-DIP (0.600", 15.24mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Characters
2
Size / Dimension
0.833" H x 0.989" W x 0.307" D (21.15mm x 25.12mm x 7.80mm)
Digit/Alpha Size
0.54" (13.72mm)
Display Type
14-Segment, Alphanumeric
Common Pin
Common Anode
Color
Orange-Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
2.3mcd
Wavelength - Peak
630nm
Power Dissipation (Max)
75mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes