
LTST-E183CEGB2W | |
|---|---|
DigiKey Part Number | 160-LTST-E183CEGB2WTR-ND - Tape & Reel (TR) 160-LTST-E183CEGB2WCT-ND - Cut Tape (CT) 160-LTST-E183CEGB2WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-E183CEGB2W |
Description | LED RGB DIFFUSED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Mfr | Lens Size 1.85mm x 1.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Package / Case 4-SMD, No Lead |
Lens Color White | Size / Dimension 1.85mm L x 1.80mm W |
Lens Transparency Diffused | Height (Max) 0.80mm |
Millicandela Rating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,46100 € | 4,61 € |
| 100 | 0,33650 € | 33,65 € |
| 500 | 0,28070 € | 140,35 € |
| 1.000 | 0,26241 € | 262,41 € |
| 2.000 | 0,24686 € | 493,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23366 € | 934,64 € |
| 8.000 | 0,22248 € | 1.779,84 € |
| 12.000 | 0,21675 € | 2.601,00 € |
| 20.000 | 0,21029 € | 4.205,80 € |
| 28.000 | 0,20645 € | 5.780,60 € |
| 40.000 | 0,20270 € | 8.108,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

