Image for LTL912CGKS7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL912CGKS7

DigiKey Part Number
LTL912CGKS7-ND
Manufacturer
Manufacturer Product Number
LTL912CGKS7
Description
LED GREEN CLEAR T/H
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 4.3V 4-DIP (0.200", 5.08mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
4.3V
Current - Test
50mA
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
518nm
Features
-
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
-
Size / Dimension
7.62mm L x 7.62mm W
Height (Max)
6.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.