LTL2R3SRKNE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,09393 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,11555 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,13355 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,20529 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,14751 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,25365 €
Datasheet

Similar


Cree LED
In Stock: 23.939
Unit Price: 0,15000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,21001 €
Datasheet

Similar


Broadcom Limited
In Stock: 10.178
Unit Price: 0,65000 €
Datasheet

Similar


Broadcom Limited
In Stock: 3.756
Unit Price: 0,65000 €
Datasheet

Similar


Broadcom Limited
In Stock: 14.721
Unit Price: 0,69000 €
Datasheet

Similar


Broadcom Limited
In Stock: 12.330
Unit Price: 0,69000 €
Datasheet

Similar


Broadcom Limited
In Stock: 14.309
Unit Price: 0,65000 €
Datasheet
Red 630nm LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL2R3SRKNE

DigiKey Part Number
160-1658-ND
Manufacturer
Manufacturer Product Number
LTL2R3SRKNE
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2.2V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes