Image for LTL2P3EX2KS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL2P3EX2KS

DigiKey Part Number
160-LTL2P3EX2KS-ND
Manufacturer
Manufacturer Product Number
LTL2P3EX2KS
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
23°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
634nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
12.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.950
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23800 €2,38 €
1000,16930 €16,93 €
5000,13822 €69,11 €
1.0000,12801 €128,01 €
2.0000,11930 €238,60 €
5.0000,10977 €548,85 €
10.0000,10382 €1.038,20 €
25.0000,09732 €2.433,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €