
LTL-42M6NMHKP | |
|---|---|
DigiKey Part Number | LTL-42M6NMHKP-ND |
Manufacturer | |
Manufacturer Product Number | LTL-42M6NMHKP |
Description | LED CBI 3MM 3X1 GREEN/RED |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 2), Red (x 1) Diffused, Tinted 2.1V Green, 2V Red 90mA Green, 90mA Red Round with Domed Top 3mm, T-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Color | Green (x 2), Red (x 1) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 3 High | |
Current | 90mA Green, 90mA Red | |
Millicandela Rating | 12.6mcd Green, 8.7mcd Red | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2V Red | |
Base Product Number |

