
LTL-4211NHBP | |
|---|---|
DigiKey Part Number | LTL-4211NHBP-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4211NHBP |
Description | LED CBI 3MM RED DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2.1V 15mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 4.4mcd |
Manufacturer Lite-On Inc. | Viewing Angle 60° |
Packaging Tray | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Red | Lens Size 3mm, T-1 |
Wavelength - Peak 697nm | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 15mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08399 € | 419,95 € |
| Unit Price without VAT: | 0,08399 € |
|---|---|
| Unit Price with VAT: | 0,10163 € |

