
LTL-403P | |
|---|---|
DigiKey Part Number | LTL-403P-ND |
Manufacturer | |
Manufacturer Product Number | LTL-403P |
Description | LED RED DIFFUSED T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 657nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 4.00mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 104° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 697nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,10880 € | 10,88 € |
| 500 | 0,08766 € | 43,83 € |
| 1.000 | 0,08066 € | 80,66 € |
| 2.000 | 0,07470 € | 149,40 € |
| 5.000 | 0,06816 € | 340,80 € |
| 10.000 | 0,06407 € | 640,70 € |
| 25.000 | 0,05959 € | 1.489,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |


