
LTH-301A | |
|---|---|
DigiKey Part Number | LTH-301A-ND |
Manufacturer | |
Manufacturer Product Number | LTH-301A |
Description | SENSOR OPT SLOT MODULE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.205" (5.2mm) Module, PC Pins, Slot Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.205" (5.2mm) | |
Sensing Method | Through-Beam | |
Output Configuration | - | |
Current - DC Forward (If) (Max) | 20 mA | |
Current - Collector (Ic) (Max) | 500 µA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 3µs, 4µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Module, PC Pins, Slot Type | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,64800 € | 3,24 € |
| 10 | 0,61300 € | 6,13 € |
| 25 | 0,57360 € | 14,34 € |
| 50 | 0,54640 € | 27,32 € |
| 250 | 0,49220 € | 123,05 € |
| 500 | 0,47206 € | 236,03 € |
| 1.000 | 0,45360 € | 453,60 € |
| 5.000 | 0,41647 € | 2.082,35 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |

