LTD-5250HR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 0
Unit Price: 1,70605 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.512
Unit Price: 4,27000 €
Datasheet
Image for LTD-5250HR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTD-5250HR

DigiKey Part Number
LTD-5250HR-ND
Manufacturer
Manufacturer Product Number
LTD-5250HR
Description
DISPLAY 7SEG 0.52" DBL RED 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 20mA 0.691" H x 0.988" W x 0.276" D (17.55mm x 25.10mm x 7.00mm) 18-DIP (0.600", 15.24mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Characters
2
Size / Dimension
0.691" H x 0.988" W x 0.276" D (17.55mm x 25.10mm x 7.00mm)
Digit/Alpha Size
0.52" (13.21mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
2.2mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
75mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes