Similar

LTD-5250E | |
|---|---|
DigiKey Part Number | LTD-5250E-ND |
Manufacturer | |
Manufacturer Product Number | LTD-5250E |
Description | DISP 7SEG 0.52" DBL OR-RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 2 Character Common Anode 2V 20mA 0.691" H x 0.988" W x 0.276" D (17.55mm x 25.10mm x 7.00mm) 18-DIP (0.600", 15.24mm) |
Category | Color Orange-Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2.2mcd |
Number of Characters 2 | Wavelength - Peak 630nm |
Size / Dimension 0.691" H x 0.988" W x 0.276" D (17.55mm x 25.10mm x 7.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.52" (13.21mm) | Package / Case 18-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTD-5521AE | LITEON | 0 | LTD-5521AE-ND | 0,59029 € | Similar |

