Image for LTD-5021AWC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTD-5021AWC

DigiKey Part Number
160-2209-ND
Manufacturer
Manufacturer Product Number
LTD-5021AWC
Description
DISPLAY 7SEG 0.56" DBL RED 18DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.7V 5mA 0.673" H x 0.984" W x 0.315" D (17.10mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
2
Size / Dimension
0.673" H x 0.984" W x 0.315" D (17.10mm x 25.00mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
5mA
Millicandela Rating
3.75mcd
Wavelength - Peak
660nm
Power Dissipation (Max)
75mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0000,86832 €868,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,86832 €
Unit Price with VAT:1,05067 €