



LTM8048IY#PBF | |
|---|---|
DigiKey Part Number | LTM8048IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8048IY#PBF |
Description | DC DC CONVERTER 2.5-13V 1.2-12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 2.5 ~ 13V 1.2 ~ 12V 440mA, 300mA 3.1V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8048IY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 1.2 ~ 12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 440mA, 300mA | |
Voltage - Isolation | 725 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 45-BBGA Module | |
Size / Dimension | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | |
Supplier Device Package | 45-BGA (11.25x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,29000 € | 19,29 € |
| 5 | 18,57000 € | 92,85 € |
| 10 | 18,26900 € | 182,69 € |
| 25 | 17,87800 € | 446,95 € |
| 50 | 17,58740 € | 879,37 € |
| 168 | 17,08964 € | 2.871,06 € |
| 336 | 16,81089 € | 5.648,46 € |
| 504 | 16,64986 € | 8.391,53 € |
| Unit Price without VAT: | 19,29000 € |
|---|---|
| Unit Price with VAT: | 23,34090 € |



