



LTM4601AHVEV#PBF | |
|---|---|
DigiKey Part Number | LTM4601AHVEV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4601AHVEV#PBF |
Description | DC DC CONVERTER 0.6-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4601AHVEV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Applications | ITE (Commercial) | |
Features | OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 133-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | |
Supplier Device Package | 133-LGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,20000 € | 40,20 € |
| 5 | 38,70600 € | 193,53 € |
| 10 | 38,07800 € | 380,78 € |
| 25 | 37,26200 € | 931,55 € |
| 50 | 36,65540 € | 1.832,77 € |
| 119 | 35,90950 € | 4.273,23 € |
| Unit Price without VAT: | 40,20000 € |
|---|---|
| Unit Price with VAT: | 48,64200 € |








