


LTC7860EMSE#PBF | |
|---|---|
DigiKey Part Number | LTC7860EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7860EMSE#PBF |
Description | HIGH EFFICIENCY SWITCHING SURGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7860EMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Voltage - Working | 60V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| 10 | 6,22700 € | 62,27 € |
| 37 | 5,62649 € | 208,18 € |
| 111 | 5,26685 € | 584,62 € |
| 259 | 5,05629 € | 1.309,58 € |
| 518 | 4,91761 € | 2.547,32 € |
| 1.036 | 4,80348 € | 4.976,41 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,68000 € |



