Parametric Equivalent




LTC7149EUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7149EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7149EUFD#PBF |
Description | IC REG BUCK ADJ 4A 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Adjustable 0V 1 Output 4A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC7149EUFD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -28V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,34000 € | 14,34 € |
| 10 | 11,37700 € | 113,77 € |
| 73 | 9,98137 € | 728,64 € |
| 146 | 9,65110 € | 1.409,06 € |
| 292 | 9,37921 € | 2.738,73 € |
| 511 | 9,19526 € | 4.698,78 € |
| Unit Price without VAT: | 14,34000 € |
|---|---|
| Unit Price with VAT: | 17,35140 € |








