


LTC6994MPS6-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6994MPS6-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6994MPS6-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6994MPS6-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6994MPS6-2#TRMPBF |
Description | IC DLY LN 8 TAP PROG SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6994MPS6-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Taps/Steps | 8 | |
Function | Programmable | |
Delay to 1st Tap | - | |
Available Total Delays | 1µs ~ 33.6s | |
Number of Independent Delays | 1 | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,06000 € | 11,06 € |
| 10 | 8,69600 € | 86,96 € |
| 25 | 8,10720 € | 202,68 € |
| 100 | 7,45960 € | 745,96 € |
| 250 | 7,15084 € | 1.787,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,96476 € | 3.482,38 € |
| 1.000 | 6,81161 € | 6.811,61 € |
| Unit Price without VAT: | 11,06000 € |
|---|---|
| Unit Price with VAT: | 13,38260 € |











