
LTC6993CDCB-3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6993CDCB-3#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6993CDCB-3#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6993CDCB-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6993CDCB-3#TRMPBF |
Description | IC MMV 1-CIR 11-NS 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 11 ns 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6993CDCB-3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 11 ns | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2.25 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,17800 € | 31,78 € |
| 25 | 2,92880 € | 73,22 € |
| 100 | 2,65460 € | 265,46 € |
| 250 | 2,60712 € | 651,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,44506 € | 1.222,53 € |
| 1.000 | 2,38021 € | 2.380,21 € |
| 1.500 | 2,34774 € | 3.521,61 € |
| 2.500 | 2,31177 € | 5.779,43 € |
| 3.500 | 2,29074 € | 8.017,59 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 5,04570 € |






