Monostable Multivibrator 11 ns 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6993CDCB-1#TRMPBF

DigiKey Part Number
LTC6993CDCB-1#TRMPBFTR-ND - Tape & Reel (TR)
LTC6993CDCB-1#TRMPBFCT-ND - Cut Tape (CT)
LTC6993CDCB-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6993CDCB-1#TRMPBF
Description
IC MMV 1-CIR 11-NS 6-DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 11 ns 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6993CDCB-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
1
Schmitt Trigger Input
No
Propagation Delay
11 ns
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2.25 V ~ 5.5 V
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 €4,17 €
103,17800 €31,78 €
252,92880 €73,22 €
1002,65460 €265,46 €
2502,60712 €651,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,44506 €1.222,53 €
1.0002,38021 €2.380,21 €
1.5002,34774 €3.521,61 €
2.5002,31177 €5.779,43 €
3.5002,29074 €8.017,59 €
Manufacturers Standard Package
Unit Price without VAT:4,17000 €
Unit Price with VAT:5,04570 €