Oscillator, Silicon IC 8MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6930HMS8-8.00#TRPBF

DigiKey Part Number
505-LTC6930HMS8-8.00#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6930HMS8-8.00#TRPBF
Description
IC OSC SILICON 8MHZ 8-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 8MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6930HMS8-8.00#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
8MHz
Voltage - Supply
1.7V ~ 5.5V
Current - Supply
926 µA
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,83680 €7.092,00 €
Manufacturers Standard Package
Unit Price without VAT:2,83680 €
Unit Price with VAT:3,43253 €