Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC6905IS5-96#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6905IS5-96#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6905IS5-96#TRPBF |
Description | IC OSC SILICON 96MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 96MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6905IS5-96#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 96MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,65450 € | 6.636,25 € |
| Unit Price without VAT: | 2,65450 € |
|---|---|
| Unit Price with VAT: | 3,21195 € |


