Battery Battery Monitor IC Multi-Chemistry 44-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Multi-Chemistry 44-SSOP
Introducing Power by Linear

LTC6803HG-4#TRPBF

DigiKey Part Number
505-LTC6803HG-4#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6803HG-4#TRPBF
Description
IC BATT MON MULTI 1-12C 44SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 44-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6803HG-4#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 12
Fault Protection
Over/Under Voltage
Interface
Serial
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
44-FSOP (0.209", 5.30mm Width)
Supplier Device Package
44-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00016,96217 €33.924,34 €
Manufacturers Standard Package
Unit Price without VAT:16,96217 €
Unit Price with VAT:20,52423 €