Parametric Equivalent
Parametric Equivalent

LTC6754HSC6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6754HSC6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6754HSC6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6754HSC6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6754HSC6#TRMPBF |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) LVDS SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6754HSC6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | LVDS | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 5.25V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 1.5µA | |
Current - Output (Typ) | 11mA | |
Current - Quiescent (Max) | 14.7mA | |
CMRR, PSRR (Typ) | 77dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 2.8ns | |
Hysteresis | 4.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 4,88600 € | 48,86 € |
| 25 | 4,52520 € | 113,13 € |
| 100 | 4,13450 € | 413,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,82592 € | 1.912,96 € |
| 1.000 | 3,73221 € | 3.732,21 € |
| 1.500 | 3,68527 € | 5.527,90 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,65930 € |



