
LTC6102HVHMS8#PBF | |
|---|---|
DigiKey Part Number | LTC6102HVHMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6102HVHMS8#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6102HVHMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 420µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 100 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| 10 | 5,78200 € | 57,82 € |
| 50 | 5,11480 € | 255,74 € |
| 100 | 4,90830 € | 490,83 € |
| 250 | 4,69016 € | 1.172,54 € |
| 500 | 4,55870 € | 2.279,35 € |
| 1.000 | 4,45050 € | 4.450,50 € |
| Unit Price without VAT: | 7,44000 € |
|---|---|
| Unit Price with VAT: | 9,00240 € |











