
LTC5509ESC6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC5509ESC6#TRMPBFTR-ND - Tape & Reel (TR) LTC5509ESC6#TRMPBFCT-ND - Cut Tape (CT) LTC5509ESC6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5509ESC6#TRMPBF |
Description | IC RF DETECT 300MHZ-3GHZ SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 300MHz ~ 3GHz -30dBm ~ 6dBm 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LTC5509ESC6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 3GHz | |
RF Type | General Purpose | |
Input Range | -30dBm ~ 6dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 6V | |
Current - Supply | 600 µA | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 3,53500 € | 35,35 € |
| 25 | 3,26200 € | 81,55 € |
| 100 | 2,96160 € | 296,16 € |
| 250 | 2,92312 € | 730,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,73206 € | 1.366,03 € |
| 1.000 | 2,66101 € | 2.661,01 € |
| 1.500 | 2,62543 € | 3.938,15 € |
| 2.500 | 2,58602 € | 6.465,05 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,60230 € |











