Handheld/Mobile Devices PMIC 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld/Mobile Devices PMIC 8-DFN (2x3)
Introducing Power by Linear

LTC4362IDCB-2#TRMPBF

DigiKey Part Number
LTC4362IDCB-2#TRMPBFTR-ND - Tape & Reel (TR)
LTC4362IDCB-2#TRMPBFCT-ND - Cut Tape (CT)
LTC4362IDCB-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4362IDCB-2#TRMPBF
Description
IC OVP/OVC PROTECT AUTORTRY 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4362IDCB-2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Handheld/Mobile Devices
Current - Supply
220µA
Voltage - Supply
2.5V ~ 28V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.716
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,06000 €5,06 €
103,87500 €38,75 €
253,57960 €89,49 €
1003,25470 €325,47 €
2503,22596 €806,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,00640 €1.503,20 €
1.0002,92953 €2.929,53 €
1.5002,89103 €4.336,55 €
2.5002,84837 €7.120,93 €
Manufacturers Standard Package
Unit Price without VAT:5,06000 €
Unit Price with VAT:6,12260 €