


LTC4360CSC8-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4360CSC8-2#TRMPBFTR-ND - Tape & Reel (TR) LTC4360CSC8-2#TRMPBFCT-ND - Cut Tape (CT) LTC4360CSC8-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4360CSC8-2#TRMPBF |
Description | IC OVERVOLTAGE PROT CONT SC70-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4360CSC8-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 220µA | |
Voltage - Supply | 2.5V ~ 80V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.049", 1.25mm Width) | |
Supplier Device Package | SC-70-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,63800 € | 26,38 € |
| 25 | 2,42480 € | 60,62 € |
| 100 | 2,19140 € | 219,14 € |
| 250 | 2,13308 € | 533,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,01290 € | 1.006,45 € |
| 1.000 | 1,95766 € | 1.957,66 € |
| 1.500 | 1,92998 € | 2.894,97 € |
| 2.500 | 1,89932 € | 4.748,30 € |
| 3.500 | 1,88141 € | 6.584,94 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,22290 € |


