OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3)
Introducing Power by Linear

LTC4359IDCB#TRMPBF

DigiKey Part Number
505-LTC4359IDCB#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4359IDCB#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4359IDCB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4359IDCB#TRMPBF
Description
IC OR CTRLR N+1 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4359IDCB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
No
Delay Time - ON
200 µs
Delay Time - OFF
300 ns
Current - Output (Max)
220µA
Current - Supply
150 µA
Voltage - Supply
4V ~ 80V
Applications
Redundant Power Supplies, Telecom Infrastructure
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.093
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,25000 €7,25 €
105,62400 €56,24 €
255,21720 €130,43 €
1004,80600 €480,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,42892 €2.214,46 €
1.0004,32325 €4.323,25 €
1.5004,27032 €6.405,48 €
Manufacturers Standard Package
Unit Price without VAT:7,25000 €
Unit Price with VAT:8,77250 €