



LTC4271IUF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4271IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4271IUF#PBF |
Description | IC POE CNTRL 12/8 PORT 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller Channel 802.3at (PoE) 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4271IUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE) | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 € | 8,29 € |
| 10 | 6,45100 € | 64,51 € |
| 91 | 5,51769 € | 502,11 € |
| 182 | 5,32549 € | 969,24 € |
| 273 | 5,22927 € | 1.427,59 € |
| 546 | 5,08810 € | 2.778,10 € |
| 1.001 | 4,98528 € | 4.990,27 € |
| Unit Price without VAT: | 8,29000 € |
|---|---|
| Unit Price with VAT: | 10,03090 € |






