


LTC4227IUFD-3#PBF | |
|---|---|
DigiKey Part Number | LTC4227IUFD-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4227IUFD-3#PBF |
Description | IC HOT SWAP CTRLR GP 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 1 Channel General Purpose 20-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4227IUFD-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, OR Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault, UVLO | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate | |
Voltage - Supply | 2.9V ~ 18V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 € | 10,21 € |
| 10 | 7,99800 € | 79,98 € |
| 73 | 6,95877 € | 507,99 € |
| 146 | 6,71281 € | 980,07 € |
| 292 | 6,51031 € | 1.901,01 € |
| 511 | 6,37331 € | 3.256,76 € |
| 1.022 | 6,23095 € | 6.368,03 € |
| Unit Price without VAT: | 10,21000 € |
|---|---|
| Unit Price with VAT: | 12,35410 € |





