Charger IC Multi-Chemistry 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4121IUD#PBF

DigiKey Part Number
505-LTC4121IUD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4121IUD#PBF
Description
IC BATT CHG MULTI-CHEM 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4121IUD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
400mA
Battery Pack Voltage
18V (Max)
Voltage - Supply (Max)
40V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,14000 €8,14 €
106,34200 €63,42 €
255,89160 €147,29 €
1215,34223 €646,41 €
3635,08052 €1.844,23 €
6054,98374 €3.015,16 €
1.0894,88829 €5.323,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,14000 €
Unit Price with VAT:9,84940 €