
LTC4120IUD-4.2#PBF | |
|---|---|
DigiKey Part Number | LTC4120IUD-4.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4120IUD-4.2#PBF |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4120IUD-4.2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 400mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 40V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,91000 € | 9,91 € |
| 10 | 7,76500 € | 77,65 € |
| 25 | 7,23000 € | 180,75 € |
| 121 | 6,57744 € | 795,87 € |
| 363 | 6,26645 € | 2.274,72 € |
| 605 | 6,15147 € | 3.721,64 € |
| 1.089 | 6,03806 € | 6.575,45 € |
| Unit Price without VAT: | 9,91000 € |
|---|---|
| Unit Price with VAT: | 11,99110 € |








