


LTC4098EUDC#PBF | |
|---|---|
DigiKey Part Number | LTC4098EUDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4098EUDC#PBF |
Description | IC BATT MFUNC LI-ION 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4098EUDC#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Fault Protection | Over Voltage | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 € | 7,13 € |
| 10 | 5,52500 € | 55,25 € |
| 91 | 4,70549 € | 428,20 € |
| 182 | 4,53676 € | 825,69 € |
| 273 | 4,45227 € | 1.215,47 € |
| 546 | 4,32837 € | 2.363,29 € |
| 1.001 | 4,23813 € | 4.242,37 € |
| Unit Price without VAT: | 7,13000 € |
|---|---|
| Unit Price with VAT: | 8,62730 € |

