Charger IC Multi-Chemistry 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Multi-Chemistry 38-QFN (5x7)
Introducing Power by Linear

LTC4020EUHF#PBF

DigiKey Part Number
505-LTC4020EUHF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4020EUHF#PBF
Description
IC BATT CHG MULTI-CHEM 38QFN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC4020EUHF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
55V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,74000 €12,74 €
1010,06900 €100,69 €
528,97923 €466,92 €
1048,65173 €899,78 €
2608,30592 €2.159,54 €
5208,09748 €4.210,69 €
1.0407,92597 €8.243,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,74000 €
Unit Price with VAT:15,41540 €