Charger IC Multi-Chemistry 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Multi-Chemistry 20-TSSOP-EP
20-TSSOP EP Pad View
Introducing Power by Linear

LTC4011CFE#TRPBF

DigiKey Part Number
LTC4011CFE#TRPBFTR-ND - Tape & Reel (TR)
LTC4011CFE#TRPBFCT-ND - Cut Tape (CT)
LTC4011CFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4011CFE#TRPBF
Description
IC BATT CHG MULTI 1-16C 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC4011CFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 16
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
34V
Interface
-
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.349
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,04000 €12,04 €
109,49700 €94,97 €
258,86160 €221,54 €
1008,40070 €840,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5007,29106 €18.227,65 €
Manufacturers Standard Package
Unit Price without VAT:12,04000 €
Unit Price with VAT:14,56840 €